STMicroelectronics ST1S15TPUR, 1-Channel, Step Down DC-DC Converter, 500mA 6-Pin, DFN

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.90

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 45£1.18£5.90
50 - 245£0.95£4.75
250 - 995£0.76£3.80
1000 - 2995£0.55£2.75
3000 +£0.51£2.55

*price indicative

Packaging Options:

RS Stock No.:
791-9263
Mfr. Part No.:
ST1S15TPUR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Minimum Output Voltage

1.82 V

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Minimum Output Current

500mA

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Maximum Switching Frequency

6.6 MHz

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Load Regulation

-1.5 %

Height

0.55mm

Width

2mm

Dimensions

2 x 2 x 0.55mm

Length

2mm